Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond MPB1

Pushbutton Enclosure 1 Pushbutton x 22.5mm Steel/Gray 3.25 x 2.75 x 3.5 Inch

$ 77.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond MPB1.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.97%

Supply Chain

Introduction Date2023-06-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondMPB2
Pushbutton Enclosure 2 Pushbutton x 22.5mm Steel/Gray 5.13 x 2.75 x 3.5 Inch
HammondMPB3
Pushbutton Enclosure 3 Pushbutton x 22.5mm Steel/Gray 7 x 2.75 x 3.5 Inch
Bud IndustriesSPB-3901
Pushbutton Enclosure 3.50 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm
Hammond1435A
Pushbutton Enclosure 1 Pushbutton x 30.5mm Steel/Gray 3.5 x 3.25 x 2.75 Inch
Bud IndustriesSPB-3921
Pushbutton Enclosure 3.50 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm
Bud IndustriesDMX-4778-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET

Descriptions

Descriptions of Hammond MPB1 provided by its distributors.

Pushbutton Enclosure 1 Pushbutton x 22.5mm Steel/Gray 3.25 x 2.75 x 3.5 Inch
ENCLOSURE, PUSHBUTTON, 1 HOLE, 22MM, STEEL, NEMA13, IP54, GRAY, MPB SERIES
Conn Micro High Speed Terminal Strip HDR 52 POS 0.635mm Solder ST SMD T/R
Steel Pushbutton Enclosure Center Standard 22.0mm
Hammond Manufacturing Pushbutton Encl - 1 Pb X 225Mm - Steel/
Push Button Enclosure,2 3/4" W
Enclosures, Boxes, & Cases MINI PUSHBUTTON BOX
ER - ENCLOSURE, MINI PUSHBUTTO
RS APAC
BOX STEEL GRAY 3.560"L X 3.060"W
BOX STEEL GRAY 3.56"L X 3.06"W
ENCLOSURE, PUSHBUTTON, STEEL, 1HOLE; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 90.4mm; External Width - Metric: 78mm; External Depth - Metric: 89mm; IP Rating: IP54; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM