What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond EJ643

Latches Electrical Enclosure, 6 in H, 3 in D, 4 in W, type-3r, type-12, type-13, type-4, Steel
$ 70.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ643.

Newark

Datasheet3 pages9 years ago
Datasheet2 pages18 years ago

element14 APAC

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+351%

Supply Chain

Introduction Date2019-04-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HammondEJ683
NEMA 4,12 Eclipse Junior Enclosure with Panel 6 x 8 x 3.5 Steel/Gray 6 x 8 x 3.5 Inch
HammondCS663
ENCLOSURE, JUNCTION BOX, MILD STEEL, 6X3X6, NEMA 1, NO KNOCKOUTS
HammondCSKO663
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X6X3, NEMA 1
Bud IndustriesCU-2108-B
Plasticase Style D Plastic Case PC-11481, Plasticase Style D Plastic Case (1.6 X 8.9 X 6.5 In)
Bud IndustriesCU-728
Bud Industries CU-728 Utility Cabinet, Steel, 5x4x3 in, CU Utility Series
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series

Descriptions

Descriptions of Hammond EJ643 provided by its distributors.

Latches Electrical Enclosure, 6 in H, 3 in D, 4 in W, type-3r, type-12, type-13, type-4, Steel
NEMA 4,12 Eclipse Junior Enclosure with Panel 6 x 4 x 3 Steel/Gray 6 x 4 x 3 Inch
Hammond 6.00 x 4.00 x 3.00 ANSI 61 Gray Type 4 Mild Steel Junction Box with Continuous Hinge Door and Quarter Turn Latch, NEMA Type 3R, 4, 12 and 13. Inner Pannel Included
N4,12 ECLIPSE JR ENCLOSURE W/PANEL,6X4X3, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:152.4mm; External Width - Metric:102mm; External Depth - Metric:76mm; IP Rating:IP66
N4,12 Eclipse Jr Enclosure W/Panel,6X4X3, Steel, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:152Mm; Anchura Externa - Métrico:102Mm; Profundidad Externa - Métrico:76Mm; Envolvente, Material:Acero; Ip:Ip66 |Hammond EJ643

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM