Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond EJ16106

Hammond EJ16106N4 12 Eclipse Jr Enclosure withPanel 16X10X6 Steel Gray
$ 173.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ16106.

Newark

Datasheet3 pages9 years ago
Datasheet2 pages19 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.34%

Supply Chain

Introduction Date2019-04-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondHJ16106HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;16x10x6 In
Hammond1414PHN6LP
ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
Hammond1414PHN6
ENCLOSURE, FLANGED, PANEL, STEEL, 16X10X6 IN, NEMA13, HINGED, 1414 PH SERIES
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED

Descriptions

Descriptions of Hammond EJ16106 provided by its distributors.

Hammond EJ16106N4 12 Eclipse Jr Enclosure withPanel 16X10X6 Steel Gray
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 16X10X6IN
Latches Electrical Enclosure, 16 in H, 6 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel
Enclosure Junction Box; Mild Steel; HxWxD: 10 x 10 x 6 in.
ER - Enclosure; Steel; 16 in.;
RS APAC
Gray Steel Bracket Mount Type 4 Junction Box
Hammond 16.00 x 10.00 x 6.00 ANSI 61 Gray Type 4 Mild Steel Junction Box with Continuous Hinge Door and Quarter Turn Latch, NEMA Type 3R, 4, 12 and 13. Inner Pannel Included
N4,12 ECLIPSE JR ENCLOSURE W/PANEL,16X10X6, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 406mm; External Width - Metric: 254mm; External Depth - Metric: 152mm; IP Rating: IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM