What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond C3R181810HCR

Screws Enclosure, 18 in H, 10 in D, 18 in W, 3R, Galvanized Steel
$ 285.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3R181810HCR.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-95.09%

Related Parts

HammondC3R18128SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
HammondC3R18188SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
HammondEJ161410
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 16X14X10IN
Bud IndustriesWA-1543
Portacab Electronic Enclosure WA-1543, Portacab Electronic Enclosure (11.1 X 11 X 18 In)
Bud IndustriesSN-3709
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 16 X 14 X 10, NEMA 13, HINGED
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in

Descriptions

Descriptions of Hammond C3R181810HCR provided by its distributors.

Screws Enclosure, 18 in H, 10 in D, 18 in W, 3R, Galvanized Steel
Type 3R Hinge Cover - 18 x 18 x 10 - Steel/Gray 3R HINGE COV 18X18X10 (18 x 18 x 10) Hammond PN C3R181810HCR : UPC [623980362014]
ENCLOSURE, WALL MOUNT, GALV STEEL/GRAY; Enclosure Type:Wall Mount; Enclosure Material:Galvanized Steel; External Height - Metric:457mm; External Width - Metric:457mm; External Depth - Metric:254mm; IP Rating:IP24; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM