Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 431621

Instrument Enclosures 6.5 x 4.13 x 2.36 Blk Extruded Sinkbox
$ 31.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 431621.

Electro Sonic

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond431611
Black Aluminum Wall Mount Extruded Enclosure
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1201BK
Aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1601BK

Descriptions

Descriptions of Hammond 431621 provided by its distributors.

Instrument Enclosures 6.5 x 4.13 x 2.36 Blk Extruded Sinkbox
DISCONTINUED enclosure - extruded aluminum - 105 x 60 x 165 sink box , black 105X60X165 SINK BOX BLACK (6.5 x 4.13 x 2.36) Hammond PN 431621 : UPC [623980132143]
BOX, HEAT SINK, BLACK, 165X105X60MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 60mm; External Width - Metric: 105mm; External Depth - Metric: 165mm; IP Rating: IP54; Body Colour: B

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM