What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 266M48

Transformer 144VA 117/234VAC Primary 24/48VAC 6/3A Secondary 266 Series
$ 78.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 266M48.

IHS

Datasheet3 pages4 years ago

DigiKey

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+87.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Mean WellRT-85D
5V 6A +24V 2A +12V 1A, Triple Output Power Supply Enclosed ITE Power Supply G3 Series, 85 Watts
Mean WellRQ-85D
AC to DC Power Supply Quad Output 5 Volt 12 Volt 24 Volt 12 Volt 6 Amp 2 Amp 1 Amp 0.5 Amp 84 Watt
Mean WellRID-50B
AC to DC Power Supply Dual Output 5 Volt 24 Volt 6 Amp 2 Amp 53.6 Watt
LEB150F Series 150 W Dual Output 5 / 24 V Internal AC/DC Switching Power Supply
Switching Power Supplies 150W 5V 5A, 24V 6A JST conn
TDK-LambdaRWS150B-24
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes

Descriptions

Descriptions of Hammond 266M48 provided by its distributors.

TRANSFORMER 144VA 117/234VAC PRIMARY 24/48VAC 6/3A SECONDARY 266 SERIES
Transformer Power; 117/234VAC Primary; 50/60 Hz; 144 VA
Power Transformers DualPrimarySecondary 144VA, 48V CT @ 3A
Split Bobbin Power Transformer, 144VA
Power Transformers 144VA 48V / 24V 6 Leads
Hammond Manufacturing Power Tx 48V@3A 24V @ 6A
TRANSFORMER, 144VA, OPEN, PRI:
Power transformer, chassis mount, 144VA, 48V @ 3A or 24V @ 6A, 266 Series POWER TX 48V@3A, 24V @ 6A Hammond PN 266M48 : UPC [623980224060]
PWR XFMR LAMINATED 144VA CHAS MT
Bobbins Transformer; Chassis Mount Transformer Type:Open-Style Dual Bobbin; Secondary Voltages:2 X 24V; Power Rating:144Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:6A; Output Current:6A Rohs Compliant: Yes |Hammond 266M48

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM