What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 266G24

Power Transformer Chassis Mount 12VA 24V @ 0.5A Or 12V @ 1A 266 Series

$ 26.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 266G24.

IHS

Datasheet3 pages4 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.06%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2000-08-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Mean WellAPV-12-24
Enclosed Switching LED Driver Power Supply 24 Volts 0.5 Amps 12 Watts Constant Voltage
Mean WellPLM-12-500
AC to DC Switching LED Driver Power Supply Single Output with PFC Function 15~24V 0.5A 12W
TDK-LambdaZWS10B-24
POWER SUPPLY, AC-DC,24V,0.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,12W, ZWS SERIES
Hammond162G24
Transformer Low Voltage PCB Mount Low Profile 115/230V 12VA 24V C.T @ .5A
LFA10F Series 12 W Single Output 24 V Open Frame AC/DC Power Supply
TDK-LambdaVS10C-24
10W 1 85V(AC),110V(DC) 132V(AC),175V(DC) 240mV 500mA 24V base mount 94mm*49mm*17mm

Descriptions

Descriptions of Hammond 266G24 provided by its distributors.

Power Transformer Chassis Mount 12VA 24V @ 0.5A Or 12V @ 1A 266 Series
TRANSFORMER 12VA 117/234VAC PRIMARY 12/24VAC 1/0.5A SECONDARY 266 SERIES
Transformer Power; 117/234VAC Primary; 50/60 Hz; 12 VA
Power Transformers DualPrimarySecondary 12VA, 24V CT @ 0.5A
Split Bobbin Power Transformer, 12VA
Power Transformers 12VA 24V / 12V 6 Leads
Hammond Manufacturing Power Tx 24V@05A 12V@1A
PWR XFMR LAMINATED 12VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM