What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 229C24

Transformer PCB Mount Low Profile 24VA 24V C.T @ 1A 12V @ 2A 229 Series
$ 15.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 229C24.

IHS

Datasheet3 pages3 years ago

Master Electronics

element14 APAC

DigiKey

Electro Sonic

Inventory History

3 month trend:
+18.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mean WellPT-65B
O/P 5V/5.5A 12V/2.5A -12V/0.5A; General PCB; AC/DC; Open PCB; Open Frame
Mean WellPD-65A
AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 5.5 Amp 2.8 Amp 61.6 Watt
Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Mean WellDR-30-12
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
Murata Power SolutionsNDTS0512C
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Tube
Murata Power SolutionsNDTD2412C
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP

Descriptions

Descriptions of Hammond 229C24 provided by its distributors.

Transformer PCB Mount Low Profile 24VA 24V C.T @ 1A 12V @ 2A 229 Series
Transformer Power; Solder Terminals; 24 VA; 2.0/1.0A Output
TRANSFORMER, POWER, CHAS MT, 115/230V 24VA 50/60HZ
Split Bobbin Power Transformer, 24VA
transformer - power, low volt, pc m
XFRMR SEMI-TORO 24VA THRU HOLE
HAM PC MOUNT LOW PROFILE POWER
Bobbins Transformer; Secondary Voltages:2 x 12V; Current Rating:2A; Power Rating:24VA; Transformer Type:Bobbin; Supply Voltage:230V; Output Current:2A; Series:229; Leaded Process Compatible:Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM