Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 195J20

Fixed Ind 10MH 20A 45 Mohm Chass

$ 183.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 195J20.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
+82.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

API Delevan4922R-49L
Inductor Power Molded/Unshielded Wirewound 10mH 15% 1KHz Ferrite 71mA 74Ohm DCR 4922 T/R
API Delevan4922-49L
General Purpose Inductor, 10000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Inductor Power Shielded Wirewound 10000uH 15% 1KHz 100Q-Factor Ferrite 0.07A 38Ohm DCR T/R
Inductor Power Shielded Wirewound 10000uH 15% 1KHz 110Q-Factor Ferrite 0.09A 26Ohm DCR T/R
Bourns7123-RC
Ind Common Mode Choke Toroid 9.35mH 15% 1KHz Ferrite 5A Pin

Descriptions

Descriptions of Hammond 195J20 provided by its distributors.

FIXED IND 10MH 20A 45 MOHM CHASS
General Purpose Inductor, 10000uH, 15%, 1 Element
High Current Choke 10000uH 15% 20A 0.045Ohm DCR Screw
Hammond Choke, heavy current chassis mount, single coil, 10mH @ 20A, 195 Series Part Number 195J20 [UPC 62398026250 ]
CHOKE, HEAVY CURRENT, SGL COIL, 10MA AT 20ADC, SCREW TERM, BRKT MT
Choke 600VAC 20A 15 Percent Impedence at 600V Open
195 Nonstandard 5.250Lx5.500W 133.35mmx139.70mm 10mH

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM