What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 7123-RC

Ind Common Mode Choke Toroid 9.35mH 15% 1KHz Ferrite 5A Pin
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 7123-RC.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 7123-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

API Delevan4922R-49L
Inductor Power Molded/Unshielded Wirewound 10mH 15% 1KHz Ferrite 71mA 74Ohm DCR 4922 T/R
API Delevan4922-49L
General Purpose Inductor, 10000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Inductor Power Shielded Wirewound 10000uH 15% 1KHz 100Q-Factor Ferrite 0.07A 38Ohm DCR T/R
Inductor Power Shielded Wirewound 10000uH 15% 1KHz 110Q-Factor Ferrite 0.09A 26Ohm DCR T/R

Descriptions

Descriptions of Bourns 7123-RC provided by its distributors.

Ind Common Mode Choke Toroid 9.35mH 15% 1KHz Ferrite 5A Pin
CHOKE, COMMON MODE, EMI, 9.35 MH, 5 A;
BOURNS JW MILLER - 7123-RC - CHOKE, 9.35MH, 5A, +15%
5A 2 9.35mH@ 1 kHz 72mΩ Plugins vertical mounting,base mount,Through hole mounting 31.24mm*22.86mm*31.24mm
Data Line Filter, 2 Function(s), 5A, 4 Pin(s)
CMC1.20X0.800IN,9.35UHMIN5A, NON-SHDTH
CHOKE, 9.35MH, 5A, +15%; Inductance: 9.35mH; Rated Current: 5A; Product Range: 7100 Series; Case Dimensions: 30.48mm x 20.32mm; Core Material: Ferrite; DC Current Max: 5A; DC Current Rating: 5A; DC Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7123RC