Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 195E50

Fixed Ind 2.5MH 50A 8 Mohm Chass
$ 314.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 195E50.

IHS

Datasheet3 pages3 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+106%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bourns7109-RC
2A 2.55mH@1kHz 75mΩ TH, Vertical Mount, Base Mount, Through Hole 17.78mm × 13.97mm × 17.78mm
API Delevan2474R-42L
General Purpose Inductor, 2700uH, 15%, 1 Element, Ferrite-Core
Bourns7124-RC
Ind Common Mode Ww 2.55Mh 1Khz Ferrite 10A Trd Rohs Compliant: Yes
Bourns5719-RC
Ind High Current Toroid 2.25mH 15% 1KHz 1.75A RDL

Descriptions

Descriptions of Hammond 195E50 provided by its distributors.

FIXED IND 2.5MH 50A 8 MOHM CHASS
General Purpose Inductor, 2500uH, 15%, 1 Element
Hammond Choke, heavy current chassis mount, single coil, 2.5mH @ 50A, 195 Series Part Number 195E50 [UPC 62398026160 ]
High Current Choke 2500uH 15% 50A 0.008Ohm DCR Screw
GENERAL PURPOSE INDUCTOR RoHS Compliant 8504.50.80.00 HIGH VOLTAGE CHOKE fixed air core inductor 8mOhm 2.5mH 15% 113.538mm
CHOKE, HEAVY CURRENT, 2.5MH, 50DCA, .008 OHM, 6.5 LB
BRACKET MOUNT CHOKE, 2.5MH, 50A
BRACKET MOUNT CHOKE, 2.5MH, 50A; Rated C; BRACKET MOUNT CHOKE, 2.5MH, 50A; Rated Current: 50A; Inductance: 2.5mH; Product Range: 195 Series; Impedance: 0.008ohm; Common Mode Filter Case: 133.35mm x 152.4mm x 113.54mm; Automot

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • '195E50