Bourns 7109-RC

2A 2.55mH@1kHz 75mΩ TH, Vertical Mount, Base Mount, Through Hole 17.78mm × 13.97mm × 17.78mm
$ 2.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 7109-RC.

IHS

Datasheet2 pages8 years ago

element14 APAC

Newark

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 7109-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns7124-RC
Ind Common Mode Ww 2.55Mh 1Khz Ferrite 10A Trd Rohs Compliant: Yes

Descriptions

Descriptions of Bourns 7109-RC provided by its distributors.

2A 2.55mH@1kHz 75mΩ TH, Vertical Mount, Base Mount, Through Hole 17.78mm × 13.97mm × 17.78mm
Common Mode Chokes Dual 2.55mH 1kHz 2A Thru-Hole
CMC0.600X0.450IN,2.55UHMIN2A, NON-SHDTH
Choke, Common Mode, 2.55 mH, 2 A
CHOKE, 2.55MH, 2A, +15%; Inductance:2.55mH; Rated Current:2A; Product Range:7100 Series; Case Dimensions:15.24mm x 11.43mm; Core Material:Ferrite; DC Current Max:2A; DC Current Rating:2A; DC Resistance Max:0.075ohm; No. of Pins:4PinsRoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7109-RC.
  • 7109RC