Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 195C20

Fixed Inductor 1mH 20A 13 mOhm Chassis Mount

$ 64.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 195C20.

IHS

Datasheet3 pages3 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-13.23%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bourns2324-V-RC
INDUCTOR,TOROIDAL;1000 L(UH);2.4ADC;+/015%;0.30 OHMS DCR;VERTICAL
Bourns2324-H-RC
Ind High Current Wirewound 1mH 15% 1KHz 2.4A Toroid
Inductor High Current Toroid 1000uH/412.5uH 15% 1KHz 2.4A 0.216Ohm DCR RDL
API Delevan2474R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Hammond 195C20 provided by its distributors.

Fixed Inductor 1mH 20A 13 mOhm Chassis Mount
General Purpose Inductor, 1000uH, 15%, 1 Element
High Current Choke 1000uH 15% 20A 0.013Ohm DCR Screw
Choke 600VAC 20A 15 Percent Impedence at 600V Open
195 Nonstandard 3.000Lx3.060W 76.20mmx77.72mm 1mH
Hammond Choke, heavy current chassis mount, single coil, 1mH @ 20A, 195 Series Part Number 195C20 [UPC 62398026060 ]
DC REACTOR, CHOKE, 1.0 MH, 20 A, 0.013 OHMS

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM