Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 195C100

Fixed Ind 1MH 100A 3.6 Mohm Chas
$ 351.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 195C100.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
+41.49%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bourns2324-V-RC
Inductor High Current Toroid 1000uH/593.6uH 15% 1KHz 2.4A 300mOhm DCR RDL
Bourns2324-H-RC
Ind High Current Wirewound 1mH 15% 1KHz 2.4A Toroid
Inductor High Current Toroid 1000uH/412.5uH 15% 1KHz 2.4A 0.216Ohm DCR RDL
API Delevan2474R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Hammond 195C100 provided by its distributors.

FIXED IND 1MH 100A 3.6 MOHM CHAS
REACTOR, DC, CHOKE, 1MH, 100A, .0036OHMS | Hammond Manufacturing 195C100
General Purpose Inductor, 1000uH, 15%, 1 Element
Hammond Choke, heavy current chassis mount, single coil, 1mH @ 100A, 195 Series Part Number 195C100 [UPC 62398026120 ]
High Current Choke 1mH 15% 100A 3.6mOhm DCR Screw
195 Nonstandard 5.250Lx5.500W 133.35mmx139.70mm 1mH

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM