What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 166N24

Transformer, Low Voltage Rectifier, Chassis, Pri: 115VAC, Sec: 24VCT, Sec: 4A
$ 29.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166N24.

IHS

Datasheet5 pages3 years ago

Farnell

Newark

DigiKey

Master Electronics

Inventory History

3 month trend:
-48.03%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS50-24
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
Murata Power SolutionsMTU2S0524MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 24 V, 83 mA RoHS Compliant: Yes
Mean WellEPS-35-24
24 Volt DC 1500mA 36 Watt Open Frame Switching Power Supply
Mean WellRS-35-24
Mean Well 36WSwitch Mode Power Supply, 24V DC output voltage 1.5Aoutput_current, 1Output point

Descriptions

Descriptions of Hammond 166N24 provided by its distributors.

TRANSFORMER, LOW VOLTAGE RECTIFIER, CHASSIS, PRI:115VAC, SEC:24VCT, SEC:4A
Power Transformer 2000Vrms 96VA 5 Terminal Wire Lead Flange Mount
Transformer Power; Chassis Mount; 60 Hz; 96 VA
Low Voltage/Filament Power Transformer 115V Single Primary 24V CT Secondary 96VA Wires Open Style Chassis Mount
Split Bobbin Power Transformer, 96VA
Hammond Manufacturing Power Tx 115Vac - 24V@4A
Power Transformers 24ct VAC / 4 Amps
filament and low voltage rectifier/
PWR XFMR LAMINATED 96VA CHAS MT
XFRMR LAMINATED 96VA CHAS MOUNT
Hammond Low Voltage 115V 96VA Chassis Mount Open Frame Power Transformer with Secondary of [24 C.T. VAC ÷ 4 Amp]. Tranfomer is 4.50 Wide by 2.50 depth by 3.00 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:4A; Power Rating:96VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:4A; Current Rating:4A; Series:166

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM