Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166M8

Power Transformer Low Voltage 115V 60 Hz. 25.5VA 8.5 C.T. 3A
$ 20.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166M8.

IHS

Datasheet5 pages3 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsOKR-T/3-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
Hammond160H16
Transformer Low Voltage PCB Mount 115/230V Primary 24VA 16V C.T @ 1.5A Sec
Hammond161H16
Transformer Low Voltage PCB Mount 115V Primary 24VA 16V C.T @ 1.5A Sec
Mean WellGC30U-11P1J
7.2Vdc Power Adaptor with Charging Function, 7.2V3.00A; C+/4F/CHARGER/2.1*5.5*11
Mean WellGC30U-2P1J
8.4Vdc Power Adaptor with Charging Function, 8.4V3.00A; C+/4F/CHARGER/2.1*5.5*11
Mean WellGC30B-2P1J
AC-DC Regulated Power Supply Module, 1 Output, 25.2W, Hybrid

Descriptions

Descriptions of Hammond 166M8 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 25.5VA 8.5 C.T. 3A
Transformer Power; 115VAC Primary; 60 Hz; 25.50 VA
Split Bobbin Power Transformer, 25.5VA
filament and low voltage rectifier/open transforme
TRANSFORMER, 25.5VA, OPEN, PRI:
XFRMR LAMINATED 25.5VA CHAS MNT
PWR XFMR LAMINATED 25.5VA CHAS
Hammond Low Voltage 115V 25.5VA Chassis Mount Open Frame Power Transformer with Secondary of [8.5 C.T. VAC ÷ 3 Amp]. Tranfomer is 3.25 Wide by 1.75 depth by 2.00 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM