Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166K18

Transformer, Low Voltage Rectifier, Chassis, Pri: 115VAC, Sec: 18VCT, Sec: 1.5A
$ 13.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166K18.

IHS

Datasheet5 pages3 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.48%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellGS25E18-P1J
MEAN WELL GS25E18-P1J wall-mounted power supply, 25W, 18V, 0-1.38A, RoHS
Mean WellPCD-25-1400A
AC/DC LED Driver, 25.2 W, 18 VDC, 1.4 A, Constant Current, 90 VAC to 135 VAC, PCD-25 Series
Mean WellPLN-20-18
LED Driver Enclosed Switchng Power Supply 18 Volts 1.1 Amps 19.8 Watts
Hammond185C36
Power Transformer 4000Vrms 25VA 10Term. Solder Lug/Quick Connect Flange Mount
7.5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1, 18-36V in, 15V out
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point

Descriptions

Descriptions of Hammond 166K18 provided by its distributors.

TRANSFORMER, LOW VOLTAGE RECTIFIER, CHASSIS, PRI:115VAC, SEC:18VCT, SEC:1.5A
Low Voltage/Filament Power Transformer 115V Economical Single Primary 18V CT Secondary 27VA Wires Open Style Chassis Mount
Hammond Low Voltage 115V 27VA Chassis Mount Open Frame Power Transformer with Secondary of [18 C.T. VAC ÷ 1.5 Amp]. Tranfomer is 3.25 Wide by 1.75 depth by 2.00 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Primary Voltages:1 x 115V; Secondary Voltages:1 x 18V; Current Rating:1.5A; Power Rating:27VA; Transformer Mounting:Panel; Transformer Type:Bobbin; Supply Voltage:115V; Output Current:1.5A; Series:166

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM