Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166J8

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 8.5 (ct)vac, Sec 1A
$ 18.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166J8.

IHS

Datasheet5 pages3 years ago

Farnell

DigiKey

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellGSM06U06-P1J
AC to DC Switching Power Supply Single Output Medical Wall Adapter 6 Volts 1 Amps 6 Watts
Hammond160G20
TRANSFORMER, PC MT, 10VA, 20VCT@500MA, 10V@1A | Hammond Manufacturing 160G20
Hammond161G20
Transformer Low Voltage PCB Mount 115V Primary 10VA 20V C.T @ 500Ma Sec
Hammond166J10
Power Transformer 2000Vrms 10VA 5 Terminal Wire Lead Flange Mount
Mean WellAPC-8-700
LED Driver (CC) 8W 700mA Linear (5-11Vdc) 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellNSD10-12S9
O/P +9V1.1A; D/D on board; DC/DC; Open PCB; Open Frame

Descriptions

Descriptions of Hammond 166J8 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 8.5 (CT)VAC, SEC 1A
Power Transformer Low Voltage 115V 60 Hz. 8.5VA 8.5 C.T. 1A
Split Bobbin Power Transformer, 8.5VA
TRANSFORMER, 8.5VA, OPEN, PRI:
PWR XFMR LAMINATED 8.5VA CHAS MT
XFRMR LAMINATED 8.5VA CHAS MOUNT
Hammond Low Voltage 115V 8.5VA Chassis Mount Open Frame Power Transformer with Secondary of [8.5 C.T. VAC ÷ 1 Amp]. Tranfomer is 2.81 Wide by 1.50 depth by 1.69 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Primary Voltages:1 x 115V; Current Rating:1A; Power Rating:8.5VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:1A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166J8.