Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166J28

Transformer, Low Voltage Rectifier, Chassis, Pri: 115VAC, Sec: 28VCT, Sec: 1A
$ 18.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166J28.

IHS

Datasheet5 pages3 years ago

Farnell

DigiKey

Electro Sonic

Newark

Inventory History

3 month trend:
-8.82%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
XP PowerLDU2430S1000
DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
XP PowerLDU2430S700
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Mean WellGS25A28-P1J
25 Watt, Single Output, 28V@0.89A External Power Supply Desktop AC-DC Power Supply
Mean WellGS25E28-P1J
MEAN WELL GS25E28-P1J wall-mounted power supply, 25W, 28V, 0-0.89A, RoHS
Mean WellGS25U28-P1J
25 W Watt, Single Output, 28V@0.89A External Power Supply US Wallmount AC-DC Power Supply

Descriptions

Descriptions of Hammond 166J28 provided by its distributors.

TRANSFORMER, LOW VOLTAGE RECTIFIER, CHASSIS, PRI:115VAC, SEC:28VCT, SEC:1A
Power Transformer 2000Vrms 28VA 5Term. Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 28VA 28 C.T. 1A
Bobbins Transformer; Power Rating:28Va; |Hammond 166J28
Split Bobbin Power Transformer, 28VA
PWR XFMR LAMINATED 28VA CHAS MT
XFRMR LAMINATED 28VA CHAS MOUNT
Hammond Low Voltage 115V 28VA Chassis Mount Open Frame Power Transformer with Secondary of [28 C.T. VAC ÷ 1 Amp]. Tranfomer is 3.25 Wide by 2.00 depth by 2.00 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Primary Voltages:1 x 115V; Current Rating:1A; Power Rating:28VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:1A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM