Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166G44

Power Transformer Low Voltage 115V 60 Hz. 22VA 44 C.T. 0.5A
$ 18.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166G44.

IHS

Datasheet5 pages3 years ago

DigiKey

Newark

Inventory History

3 month trend:
-13.21%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellAPC-25-500
500mA 15-50VDC 25 Watt Constant Current Mode Switching LED Driver Power Supply
Mean WellGE24I48-P1J
AC to DC Power Supply Wall Adapter Transformer Single Output 48 Volt 0.5 Amp 24 Watt
Mean WellPLM-25-500
LED Driver (CC) 25W 500mA Linear (30-50Vdc) 90-295Vac PFC Non-Dimming IP30 Plastic Enclosure
DC-DC LED POWER SUPPLY MODULE, 1 Output, 28W, Hybrid
XP PowerLDU5660S500
DC/DC LED Power Supply 28W Single 9-Pin DIP Module
Hammond166G50
Power Transformer Low Voltage 115V 60 Hz. 25VA 50 C.T. 0.5A

Descriptions

Descriptions of Hammond 166G44 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 22VA 44 C.T. 0.5A
Split Bobbin Power Transformer, 22VA
filament and low voltage rectifier/open transforme
Power Tx 115Vac - 44V@.5A; |Hammond 166G44
PWR XFMR LAMINATED 22VA CHAS MT
XFRMR LAMINATED 22VA CHAS MOUNT
Hammond Low Voltage 115V 22VA Chassis Mount Open Frame Power Transformer with Secondary of [44 C.T. VAC ÷ 0.5 Amp]. Tranfomer is 3.25 Wide by 1.75 depth by 2.00 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM