Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166G25

Transformer, Low Voltage Rectifier, Chassis, Pri: 115VAC, Sec: 25VCT, Sec: 0.5A
$ 9.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166G25.

IHS

Datasheet5 pages3 years ago

DigiKey

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.63%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellAPV-12-24
Enclosed Switching LED Driver Power Supply 24 Volts 0.5 Amps 12 Watts Constant Voltage
Hammond162G24
Transformer Low Voltage PCB Mount Low Profile 115/230V 12VA 24V C.T @ .5A
Hammond166G20
Hammond Power Transformer, Low Voltage, 115V 60 Hz., 10Va, 20 C.T., 0.5A
Hammond166G28
Power Transformer 2000Vrms 14VA 5 Terminal Wire Lead Flange Mount
Mean WellGS12E24-P1I
MEAN WELL GS12E24-P1I wall-mounted power supply, Uout 24V, Iout 0-0.50A, 12W, RoHS
Mean WellPLM-12-500
AC to DC Switching LED Driver Power Supply Single Output with PFC Function 15~24V 0.5A 12W

Descriptions

Descriptions of Hammond 166G25 provided by its distributors.

TRANSFORMER, LOW VOLTAGE RECTIFIER, CHASSIS, PRI:115VAC, SEC:25VCT, SEC:0.5A
Power Transformer 2000Vrms 12.5VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 12.5VA 25 C.T. 0.5A
Voltage Transformer, 12.5VA, 25V, 115V AC
Split Bobbin Power Transformer, 12.5VA
TRANSFORMER, 12.5VA, OPEN, PRI:
Transformers 25ct VAC / .5 Amp
HAMMOND POWER TXFM 115VAC - 25V@.5A
XFRMR LAMINATED 12.5VA CHAS MNT
PWR XFMR LAMINATED 12.5VA CHAS
Hammond Low Voltage 115V 12.5VA Chassis Mount Open Frame Power Transformer with Secondary of [25 C.T. VAC ÷ 0.5 Amp]. Tranfomer is 2.81 Wide by 1.63 depth by 1.69 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:500mA; Power Rating:12.5VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:0.5A; Current Rating:500mA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM