Hammond 166G14

Transformer, Low Voltage Rectifier, Chassis, Pri: 115VAC, Sec: 14VCT, Sec: 0.5A
$ 8.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166G14.

IHS

Datasheet5 pages3 years ago

Master Electronics

Newark

DigiKey

Electro Sonic

Inventory History

3 month trend:
-36.05%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerLDU0716S500
DC-DC LED POWER SUPPLY MODULE, 1 Output, 7W, Hybrid
Mean WellPS-05-12
PS Series 5.4 W Single Output 12 V AC/DC High Reliability Switching Power Supply
Mean WellPSD-05-12
5.4W Single Output DC-DC Converter 12 Volts @ 0.45 Amps 36-72VDC
Mean WellAPC-8-500
LED Driver (CC) 8W 500mA Linear (8-16Vdc) 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
XP PowerSR05S15
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
Hammond162F12
Transformer Low Voltage PCB Mount Low Profile 115/230V 6VA 12.6V C.T @ .5A

Descriptions

Descriptions of Hammond 166G14 provided by its distributors.

TRANSFORMER, LOW VOLTAGE RECTIFIER, CHASSIS, PRI:115VAC, SEC:14VCT, SEC:0.5A
Power Transformer 2000Vrms 7VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 7VA 14 C.T. 0.5A
Transformer Power; Chassis Mount; 60 Hz; 7 VA
Split Bobbin Power Transformer, 7VA
TRANSFORMER, 7VA, OPEN, PRI: 115VAC,
filament and low voltage rectifier/
PWR XFMR LAMINATED 7VA CHAS MT
XFRMR LAMINATED 7VA CHAS MOUNT
Hammond Low Voltage 115V 7VA Chassis Mount Open Frame Power Transformer with Secondary of [14 C.T. VAC ÷ 0.5 Amp]. Tranfomer is 2.81 Wide by 1.50 depth by 1.69 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Primary Voltages:1 x 115V; Current Rating:500mA; Power Rating:7VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:0.5A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM