Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166E44

Split Bobbin Power Transformer, 6.6VA

$ 18.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166E44.

IHS

Datasheet5 pages3 years ago

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 9W, Hybrid
XP PowerLDU4860S150
DC-DC Regulated Power Supply Module, 1 Output, 9W, Hybrid
Hammond166E36
Split Bobbin Power Transformer, 5.4VA
Mean WellGS06U-8P1J
GS06U Series 6 W Single Output 48 V AC/DC Wall-Mounted Power Supply
Mean WellGS06E-8P1J
GS06E-8P1J MEAN WELL AC-DC 48 Volt 0.125 Amp 6 Watt Power Supply +More!

Descriptions

Descriptions of Hammond 166E44 provided by its distributors.

Split Bobbin Power Transformer, 6.6VA
Power Transformer 115Vac 44V@.15A
filament and low voltage rectifier/open transforme
TRANSFORMER, 6.6VA, OPEN, PRI:
XFRMR LAMINATED 6.6VA CHAS MOUNT
PWR XFMR LAMINATED 6.6VA CHAS MT
Hammond Low Voltage 115V 6.6VA Chassis Mount Open Frame Power Transformer with Secondary of [44 C.T. VAC ÷ 0.15 Amp]. Tranfomer is 2.81 Wide by 1.50 depth by 1.69 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM