Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GS06E-8P1J

GS06E-8P1J MEAN WELL AC-DC 48 Volt 0.125 Amp 6 Watt Power Supply +More!
$ 12.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GS06E-8P1J.

JRH Electronics

Datasheet5 pages8 years ago

Electro Sonic

Jameco (USA)

Peak to Peak Power

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-01-18
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-07-31

Related Parts

AC/DC WALL MOUNT ADAPTER 48V 15W
Wall Transformer Regulated 48V @ .42A 2.1mm Removeable Interchangeable AC Plugs
AC/DC DESKTOP ADAPTER 48V 15W
AC/DC 30W 56V Wall Mount Adapter, Clips with Barrel Output (clips sold separately)

Descriptions

Descriptions of Mean Well GS06E-8P1J provided by its distributors.

GS06E-8P1J MEAN WELL AC-DC 48 Volt 0.125 Amp 6 Watt Power Supply +More!
Power supply; wall-mounted; 6W; 48V; 0.125A; 90-264VAC; 127-370VDC
AC/DC 6W 48V Wall Mount EU Plug w Barrel Output
48V@0.12A; 2.1*5.5*11/6F/C+/EURO; Adaptor; AC/DC; External Power
AC/DC Power Supply, External Plug In, 1 Output, 6 W, 48 V, 125 mA, Tuning Fork 2.1mm x 5.5mm x 11mm
Wall Mount AC Adapters 6W 48V 0.125A 2 pole EURO plug
6 Watt AC-DC Single Output Wall-mounted type 48V 125mA
PLC-INTERFACE for output functions, consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature relay with power contact, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input voltage 24 V DC
Outputs = 1 / Output Voltage V = 48 / Output Current mA = 125 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 200 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.8 / Efficiency % = 84 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Length mm = 32 / Width mm = 66 / Height mm = 42.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS06E8P1J