Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166D25

Power Transformer Low Voltage 115V 60 Hz. 2.5VA 25 C.T. 0.1A
$ 18.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166D25.

IHS

Datasheet5 pages3 years ago

DigiKey

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-5.92%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond166D20
Power Transformer Low Voltage 115V 60 Hz. 2VA 20 C.T. 0.1A
Murata Power SolutionsMGJ2D122005SC
MGJ2 Series 2 W 12 V Input 20/-5 V Outputs 5.2 kVDC Isolated DC/DC Converter
Murata Power SolutionsMTU2S0524MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 24 V, 83 mA RoHS Compliant: Yes
Murata Power SolutionsMGJ2D052005SC
Module DC-DC 5VIN 2-OUT 20V/-5V 0.08A/0.04A 2W 5-Pin SIP Module Tube
Module DC-DC 24VIN 2-OUT 12V/-12V 0.13A 3.12W 7-Pin SMD
TUHS3 Series 3 W 24 V Output 0.13 A PCB Mount Encapsulated AC/DC Power Supply

Descriptions

Descriptions of Hammond 166D25 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 2.5VA 25 C.T. 0.1A
Transformer Power; Chassis Mount; 60 Hz; 2.50 VA
Split Bobbin Power Transformer, 2.5VA
filament and low voltage rectifier/open transforme
Hammond Manufacturing Power Tx 115Vac - 25V@1A
TRANSFORMER, 2.5VA, OPEN, PRI:
Transformers 25ct VAC / .1 Amp
PWR XFMR LAMINATED 2.5VA CHAS MT
XFRMR LAMINATED 2.5VA CHAS MOUNT
Hammond Low Voltage 115V 2.5VA Chassis Mount Open Frame Power Transformer with Secondary of [25 C.T. VAC ÷ 0.1 Amp]. Tranfomer is 2.06 Wide by 1.38 depth by 1.19 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM