Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166D20

Power Transformer Low Voltage 115V 60 Hz. 2VA 20 C.T. 0.1A
$ 19.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166D20.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+435%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMGJ2D122005SC
MGJ2 Series 2 W 12 V Input 20/-5 V Outputs 5.2 kVDC Isolated DC/DC Converter
Murata Power SolutionsMGJ2D052005SC
Module DC-DC 5VIN 2-OUT 20V/-5V 0.08A/0.04A 2W 5-Pin SIP Module Tube
Murata Power SolutionsMGJ2D242005SC
Module DC-DC 24VIN 2-OUT 20V/-5V 0.08A/0.04A 2W 5-Pin SIP Module Tube
Mean WellDCW03C-15
3 W; I/P:36-72VDC; O/P:15V @100mA; D/D Module; DC/DC; Module Type
Recom PowerRS3-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
Module DC-DC 2-OUT 15V/-15V 0.1A 3W 7-Pin DIP

Descriptions

Descriptions of Hammond 166D20 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 2VA 20 C.T. 0.1A
Transformer Power; Chassis Mount; 60 Hz; 2 VA
TRANSFORMER, POWER, 115VAC/60HZ, SEC:20VCT@.1A, LEADS
Split Bobbin Power Transformer, 2VA
TRANSFORMER, 2VA, OPEN, PRI: 115VAC,
HAMMOND POWER TXFM 115VAC - 20V@.1A
PWR XFMR LAMINATED 2VA CHAS MT
XFRMR LAMINATED 2VA CHAS MOUNT
Hammond Low Voltage 115V 2VA Chassis Mount Open Frame Power Transformer with Secondary of [20 C.T. VAC ÷ 0.1 Amp]. Tranfomer is 2.06 Wide by 1.38 depth by 1.19 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM