Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 161H28

Transformer Low Voltage PCB Mount 115V Primary 24VA 28V C.T @ 800Ma Sec
$ 14.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 161H28.

IHS

Datasheet4 pages3 years ago

Mouser

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond160H28
TRANSFORMER, PC MT, 24VA, 28VCT@800MA, 14V@1.6A | Hammond Manufacturing 160H28
Hammond166L14
TRANSFORMER, LOW VOLTAGE RECTIFIER, CHASSIS, PRI:115VAC, SEC:14VAC, SEC:2A
Hammond185C28
Power Transformer 4000Vrms 25VA 10 Terminal Solder Lug/Quick Connect Flange Mount
Mean WellGE24I15-P1J
AC to DC Power Supply Wall Adapter Transformer Single Output 15 Volt 1.6 Amp 24 Watt
Mean WellPLP-20-12
Open Frame Switching LED Power Supply 12 Volts 1.6 Amps 19.2 Watts
Mean WellPLN-20-12
LED Driver Enclosed Switchng Power Supply 12 Volts 1.6 Amps 19.2 Watts

Descriptions

Descriptions of Hammond 161H28 provided by its distributors.

Transformer Low Voltage PCB Mount 115V Primary 24VA 28V C.T @ 800Ma Sec
TRANSFORMER, LOW VOLT, PC MT, 115V PRI, 28V@800MA, 14V@1.6A, 24VA
Transformer Power; 115VAC Primary; 60 Hz; 24 VA
Split Bobbin Power Transformer, 24VA
TRANSFORMER, 24VA, OPEN, PRI: 115V,
Power Transformers LOW VOLT RECT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM