Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 161D12

Transformer Low Voltage PCB Mount 115V Primary 1VA 12.6V C.T @ 70Ma Sec
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 161D12.

IHS

Datasheet4 pages3 years ago

DigiKey

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond160D12
TRANSFORMER, PC MT, 1VA, 12.6VCT@70MA, 6.3V@140MA | Hammond Manufacturing 160D12
Murata Power SolutionsCMR118C
DC/DC CONVERTER 5V 0.75W / Module DC-DC 24VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module
Murata Power SolutionsMEA1D2405SC
MEA1 Series 1 W -5/5 Vout 100 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)
Murata Power SolutionsCME0505S3C
DC DC CONVERTER 5V 750MW / Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input
Mean WellSRS-0505
0.5W; I/P: 5VDC; O/P: 5VDC @100mA; DIP; D/D Module; DC/DC; Module Type
Mean WellSRS-2405
0.5W; I/P:24VDC; O/P: 5VDC @100mA; DIP; D/D Module; DC/DC; Module Type

Descriptions

Descriptions of Hammond 161D12 provided by its distributors.

Transformer Low Voltage PCB Mount 115V Primary 1VA 12.6V C.T @ 70Ma Sec
TRANSFORMER, LOW VOLT, PC MT, 115V PRI, 12.6V@70MA,6.3V@140MA, 1VA
Power Transformer 2000Vrms 1VA 6 Terminal PC Pin Thru-Hole
Transformer Power; 115VAC Primary; 60 Hz; 1 VA
Split Bobbin Power Transformer, 1VA
TRANSFORMER, 1VA, OPEN, PRI: 115V,
power, low volt, pc mount transform
Power Transformers LOW VOLT RECT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM