What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 160F24

TRANSFORMER, PC MT, 4.4VA, 24VCT@180MA, 12V@360MA | Hammond Manufacturing 160F24

$ 8.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 160F24.

IHS

Datasheet4 pages3 years ago

Mouser

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond161F24
Transformer Low Voltage PCB Mount 115V Primary 4.4VA 24V C.T @ 180Ma Sec
Mean WellNFM-05-12
12V 420mA 5W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply
Murata Power Solutions7812SRH-C
7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
Murata Power Solutions7812SR-C
7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
Mean WellPM-05-12
AC/DC PCB Mount Power Supply, Medical, Fixed, 85 V, 264 V, 5.04 W, 12 V, 420 mA RoHS Compliant: Yes
Mean WellNSD05-48S12
5.04W Regulated Single Output DC-DC Converter 12 Volts @ 0.42 Amps 18-72VDC

Descriptions

Descriptions of Hammond 160F24 provided by its distributors.

TRANSFORMER, PC MT, 4.4VA, 24VCT@180MA, 12V@360MA | Hammond Manufacturing 160F24
Transformer, low voltage PCB mount, 115/230V primary, 4.4VA, 24V C.T. @ 180ma sec POWER TX 4.4VA 115/230V Hammond PN 160F24 : UPC [623980211091]
Power Transformer 2000Vrms 4.4VA 8 Terminal PC Pin Thru-Hole
Transformer Power; 115/230VAC Primary; 50/60 Hz; 44 VA
Split Bobbin Power Transformer, 4.4VA
Hammond Manufacturing Power Tx 44Va 115/230V
TRANSFORMER, 4.4VA, OPEN, PRI:
Power Transformers LOW VOLTAGE RECT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM