Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1599TABMGYBAT

Enclosure; Abs Plastic Hand Held Tablet Enclosure With Batter Door And Compartme
$ 15.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599TABMGYBAT.

element14 APAC

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-1.79%

Supply Chain

Introduction Date2023-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1598BBGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,7.05X6.06X1.42 IN, IP54,1598 SERIES
Hammond1553TGY
ENCLOSURE, TEE, HANDHELD, ABS, UL94V-0,GRAY,8.27X3.94X1.26 IN, SOFT SIDE,1553T SERIES
Hammond1553TGYBAT
ENCLOSURE, TEE, HANDHELD, ABS, UL94V-0,GRAY,8.27X3.94X1.26 IN, SOFT SIDE,1553T SERIES
Bud IndustriesPIP-11766
Bud Industries PIP-11766 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x1.4 in, PIP Series
Bud IndustriesPIP-11766-C
BUD INDUSTRIES PIP-11766-CBOX ENCLOSURE, POLYCARBONATE, GREY

Descriptions

Descriptions of Hammond 1599TABMGYBAT provided by its distributors.

ENCLOSURE; ABS PLASTIC HAND HELD TABLET ENCLOSURE WITH BATTER DOOR AND COMPARTME
enclosure - plastic FRABS MEDIUM TABLET W BAT (6.67 x 5.31 x 1.06) Hammond PN 1599TABMGYBAT : UPC [623980401195] Color: Light Gray
ENCLOSURE, HANDHELD, ABS, GREY; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 27mm; External Width - Metric: 135mm; External Depth - Metric: 169.98mm; IP Rating: IP54; Body Colour: Grey; NEMA Rati

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599TABMGYBAT.