Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1599KTLGY

Enclosure, Sloping, Desktop, Abs, UL94V0, Gray, 8.66X5.51X1.6 in, 1599 Series
$ 12.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599KTLGY.

Master Electronics

Datasheet1 page16 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
+9.52%

Supply Chain

Introduction Date2018-01-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1599KSTLGY
ABS enclosure, (L x W x H) 220 x 140 x 18 mm, gray, IP54, 1599KSTLGY
Hammond1599KGY
ABS handheld enclosure, (L x W x H) 220 x 140 x 41 mm, light gray (RAL 7035), IP54, 1599KGY
Hammond1599KSTSGY
ABS enclosure, (L x W x H) 220 x 140 x 20 mm, gray, IP54, 1599KSTSGY
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesHH-3400-BC
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,GRAY,7.09X3.94X1.57 IN, GRABBERS STYLE A
Bud IndustriesPI-1909-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.6 X 3.9 X 7.5 In) Item Number : PI-1909-LG

Descriptions

Descriptions of Hammond 1599KTLGY provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ABS, UL94V0, GRAY, 8.66X5.51X1.6 IN, 1599 SERIES
enclosure - plastic 1599K LONG TILT GRAY CASE (8.66 x 5.5 x 1.6) Hammond PN 1599KTLGY : UPC [623980998817] Color: Light Gray
CASE, ABS 140X220X41X18 GY; Enclosure Type:Instrument; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:8.66"; External Height - Metric:220mm; External Width - Imperial:5.51"; External Width - Metric:140mm; External Depth - Imperial:1.59"; External Depth - Metric:40.5mm; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599KTLGY..