Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1599KSTSGY

ABS enclosure, (L x W x H) 220 x 140 x 20 mm, gray, IP54, 1599KSTSGY
$ 10.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599KSTSGY.

Farnell

Datasheet1 page16 years ago

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-6.90%

Supply Chain

Introduction Date2018-01-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1599KTSGY
ENCLOSURE, SLOPING, DESKTOP, ABS, UL94V0, GRAY, 8.66X5.51X1.83 IN, 1599 SERIES
ABS enclosure, (L x W x H) 220 x 140 x 18 mm, gray, IP54, 1599KTLGYBAT
Hammond1599KSTLGY
ABS enclosure, (L x W x H) 220 x 140 x 18 mm, gray, IP54, 1599KSTLGY
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesPI-1909-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.6 X 3.9 X 7.5 In) Item Number : PI-1909-LG
Bud IndustriesHH-3420
Potting Box Style A Plastic Box PB-1575, Potting Box Style A Plastic Box (3 X 2 X 0.9 In)

Descriptions

Descriptions of Hammond 1599KSTSGY provided by its distributors.

ABS enclosure, (L x W x H) 220 x 140 x 20 mm, gray, IP54, 1599KSTSGY
ENCLOSURE, SLOPING, DESKTOP, ABS, GRAY, 8.66X5.51X1.83 IN, 1599 SERIES
Economy Short Enclosure Plastic 8.66 x 5.5 x 1.83 Inch Gray
Hammond 1599KSTSGY Sloping Console GPABS 220x140x46/20mm General Purpose Grey
Light Gray Acrylonitrile Butadiene Styrene Sloped Console Enclosure
enclosure - plastic PLASTIC BOX (8.66 x 5.5 x 1.83) Hammond PN 1599KSTSGY : UPC [623980998831] Color: Light Gray
General Purpose Plastic Enclosures 5.5 X 8.66 Gray
Enclosures, Boxes, & Cases 5.5 X 8.66 Gray
BOX PLASTIC GRAY 8.66"L X 5.51"W
BOX PLAS GRAY 8.661"L X 5.512"W
1599 CONSOLE 220X140X46/20 GRY
CASE, STYRENE 85X170X34X18 GY; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.81"; External Height - Metric:46mm; External Width - Imperial:5.51"; External Width - Metric:140mm; External Depth - Imperial:8.66"; External Depth - Metric:220mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599KSTSGY..