Hammond 1599KTLBK

Standard Long Enclosure Plastic 8.66 x 5.5 x 1.6 Inch Black
$ 12.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599KTLBK.

Master Electronics

Datasheet1 page16 years ago

Factory Futures

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+58.12%

Supply Chain

Introduction Date2018-01-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1599KBKBAT
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 8.66X5.51X1.58 IN, 1599 SERIES
Hammond1599KSTLBK
1599K LONG TILT BK GPABS CASE (8.66 x 5.5 x 1.6) Hammond PN 1599KSTLBK : UPC [623980035772]
Hammond1599KSBK
1599K BLACK GPABS CASE (8.66 x 5.5 x 1.6) Hammond PN 1599KSBK : UPC [623980035741]
Bud IndustriesHH-3610-B
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN
Bud IndustriesHH-3610-BCB
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN
Bud IndustriesPC-11640
ENCLOSURE, STACKABLE, DESKTOP, ABS, UL94V0,BLACK,5.25X9.18X1.68IN, PLASTICASESTYLE H

Descriptions

Descriptions of Hammond 1599KTLBK provided by its distributors.

Standard Long Enclosure Plastic 8.66 x 5.5 x 1.6 Inch Black
Hammond 1599KTLBK Sloping Console FRABS 220x140x40/18mm Flame Retardant Black
Long Slope Console 8.66 in. H x 5.50 in. W x 1.60 in. D ABS Plastic Black
Black Acrylonitrile Butadiene Styrene Sloped Console Enclosure
enclosure - plastic 1599K LONG TILT BLK CASE (8.66 x 5.5 x 1.6) Hammond PN 1599KTLBK : UPC [623980998824] Color: Black
General Purpose Plastic Enclosures 5.5 X 8.66 X 1.6
ENCLOSURES, LONG SLOPING, FR ABS 8.66X5.5X1.6 BLACK
BOX PLASTIC BLK 8.66"L X 5.51"W
1599 CONSOLE 220X140X40/18 BLK
CASE, ABS 140X220X41X18 BK; Enclosure Type:Instrument; Enclosure Material:ABS; Body Colour:Black; External Height - Imperial:8.66"; External Height - Metric:220mm; External Width - Imperial:5.51"; External Width - Metric:140mm; External Depth - Imperial:1.59"; External Depth - Metric:40.5mm; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599KTLBK..