Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1599KBKBAT

Enclosure, Box-lid, Handheld, Abs, UL94V0, Black, 8.66X5.51X1.58 in, 1599 Series
$ 12.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599KBKBAT.

Farnell

Datasheet3 pages25 years ago

Master Electronics

Factory Futures

Burklin Elektronik

Newark

Inventory History

3 month trend:
-28.76%

Supply Chain

Introduction Date2018-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1599KTLBK
Standard Long Enclosure Plastic 8.66 x 5.5 x 1.6 Inch Black
Hammond1599KSBK
1599K BLACK GPABS CASE (8.66 x 5.5 x 1.6) Hammond PN 1599KSBK : UPC [623980035741]
Hammond1599KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 8.66X5.51X1.58 IN, 1599 SERIES
Bud IndustriesHH-3610-B
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN
Bud IndustriesHH-3610-BCB
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN
Bud IndustriesPC-11640
ENCLOSURE, STACKABLE, DESKTOP, ABS, UL94V0,BLACK,5.25X9.18X1.68IN, PLASTICASESTYLE H

Descriptions

Descriptions of Hammond 1599KBKBAT provided by its distributors.

ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 8.66X5.51X1.58 IN, 1599 SERIES
Standard Enclosure Plastic 8.66 x 5.5 x 1.6 Inch Black Battery Compartent
enclosure - plastic 1599K BLACK CASE W/ BAT DOOR (8.66 x 5.5 x 1.6) Hammond PN 1599KBKBAT : UPC [623980998886] Color: Black
CASE, ABS, B/D, BLACK, 40X140X220MM; Enclosure Type:Hand-Held; Enclosure Material:ABS; Body Colour:Black; External Height - Metric:220mm; External Width - Metric:140mm; External Depth - Metric:40.5mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011); Flammability Rating:UL94V-0

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599KBKBAT.