Hammond 1599KSTLGYBAT

Economy Long Enclosure Plastic 8.66 x 5.5 x 1.6 Inch Gray Battery Compartent
$ 12.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599KSTLGYBAT.

Master Electronics

Datasheet3 pages22 years ago

Farnell

Electro Sonic

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-01-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1599KSGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 8.66X5.51X1.58 IN, 1599 SERIES
Hammond1599KSTSGY
ABS enclosure, (L x W x H) 220 x 140 x 20 mm, gray, IP54, 1599KSTSGY
Economy Enclosure Plastic 8.66 x 5.5 x 1.6 Inch Gray Battery Compartent
Bud IndustriesPI-1910
Bud Industries PI-1910 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.9x7.5 in, PI Series
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesHH-3400-BC
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,GRAY,7.09X3.94X1.57 IN, GRABBERS STYLE A

Descriptions

Descriptions of Hammond 1599KSTLGYBAT provided by its distributors.

Economy Long Enclosure Plastic 8.66 x 5.5 x 1.6 Inch Gray Battery Compartent
enclosure - plastic PLASTIC BOX W/BATTERY DOOR (8.66 x 5.5 x 1.6) Hammond PN 1599KSTLGYBAT : UPC [623980998770] Color: Light Gray
CASE, STYRENE 140X220X41X18 B/D GY; Enclosure Type: Instrument; Enclosure Material: Plastic; External Height - Metric: 40mm; External Width - Metric: 140mm; External Depth - Metric: 220mm; IP Rating: IP54; Body Colour: Grey; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599KSTLGYBAT.