Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1599KSGYBAT

ABS handheld enclosure, (L x W x H) 220 x 140 x 40 mm, light gray (RAL 7035), IP54, 1599KSGYBAT
$ 9.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599KSGYBAT.

Farnell

Datasheet1 page18 years ago

Burklin Elektronik

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-03-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1599KSGY
ABS handheld enclosure, (L x W x H) 220 x 140 x 40 mm, light gray (RAL 7035), IP54, 1599KSGY
Hammond1599KGYBAT
ABS handheld enclosure, (L x W x H) 220 x 140 x 41 mm, light gray (RAL 7035), IP54, 1599KGYBAT
Hammond1599KSTSGY
ABS enclosure, (L x W x H) 220 x 140 x 20 mm, gray, IP54, 1599KSTSGY
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesHH-3400-BC
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,GRAY,7.09X3.94X1.57 IN, GRABBERS STYLE A
Bud IndustriesHH-3401-BC
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,GRAY,7.09X3.94X1.57 IN, GRABBERS STYLE A

Descriptions

Descriptions of Hammond 1599KSGYBAT provided by its distributors.

ABS handheld enclosure, (L x W x H) 220 x 140 x 40 mm, light gray (RAL 7035), IP54, 1599KSGYBAT
Economy Enclosure Plastic 8.66 x 5.5 x 1.6 Inch Gray Battery Compartent
enclosure - plastic PLASTIC BOX W/BATTERY DOOR (8.66 x 5.5 x 1.6) Hammond PN 1599KSGYBAT : UPC [623980998862] Color: Light Gray
CASE, STYRENE 40X140X220 B/D GY; Enclosure Type:Hand Held; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.57"; External Height - Metric:40mm; External Width - Imperial:5.51"; External Width - Metric:140mm; External Depth - Imperial:8.66"; External Depth - Metric:220mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599KSGYBAT..