Hammond 1598JBK

Hammond 1598JBK Instrument Enclosure FRABS 280x200x76mm Flame Retardant Black
$ 22.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598JBK.

Master Electronics

Datasheet1 page15 years ago

Electro Sonic

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,11.02X7.87X3 IN, IP54,1598 SERIES
Hammond1591XXFSBK
Enclosure; Box-Lid; Desktop; ABS; UL94HB; Black; 8.7x5.9x2.42 In; IP54; 1591XXS Series
Hammond1591XXFBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,8.7X5.9X2.42 IN, IP54,1591XX SERIES
Bud IndustriesEXN-23366-BKP
Electronic PCB Enclosure with Gasket 6.99 in. H x 2.41 in. W x 8.23 in. D Extruded Aluminum
Bud IndustriesCU-3286-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,10.15X6.15X3.13,MOUNTING BRACKET, BLACK, UTILIBOX
Bud IndustriesCU-3286
ENCLOSURE, ABS, UL94-5VA, BLACK, TEXTURED, 10.15 X 6.15 X 3.13, UTILIBOX STYLE A

Descriptions

Descriptions of Hammond 1598JBK provided by its distributors.

Hammond 1598JBK Instrument Enclosure FRABS 280x200x76mm Flame Retardant Black
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,11.02X7.87X3 IN, IP54,1598 SERIES
CASE, BLACK, 76X200X280MM; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 76mm; External Width - Metric: 200mm; External Depth - Metric: 280mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM