Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1598BBSGY

ABS device enclosure, (L x W x H) 179 x 154 x 36 mm, light gray (RAL 7035), IP54, 1598BBSGY
$ 8.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598BBSGY.

Master Electronics

Datasheet1 page16 years ago

Burklin Elektronik

DigiKey

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-1.62%

Supply Chain

Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1598BBGY
ABS device enclosure, (L x W x H) 179 x 154 x 36 mm, light gray (RAL 7035), IP54, 1598BBGY
Hammond1599HSGY
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, light gray (RAL 7035), IP54, 1599HSGY
Hammond1599KSGY
ABS handheld enclosure, (L x W x H) 220 x 140 x 40 mm, light gray (RAL 7035), IP54, 1599KSGY
Bud IndustriesPIP-11766
Bud Industries PIP-11766 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x1.4 in, PIP Series
Bud IndustriesPIP-11766-C
BUD INDUSTRIES PIP-11766-CBOX ENCLOSURE, POLYCARBONATE, GREY
Bud IndustriesPS-11553-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,6.87X4.87X1.52 IN, PLASTIBOX STYLE F

Descriptions

Descriptions of Hammond 1598BBSGY provided by its distributors.

ABS device enclosure, (L x W x H) 179 x 154 x 36 mm, light gray (RAL 7035), IP54, 1598BBSGY
Hammond 1598BBSGY Instrument Enclosure GPABS 179x154x36mm General Purpose Grey
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.05X6.06X1.42IN, IP54,1598 SERIES
enclosure - plastic PLASTIC INSTRUMENT CASE (7.05 x 6.06 x 1.42) Hammond PN 1598BBSGY : UPC [623980003757] Color: Light Gray
ENCLOSURE, INSTRUMENT, ABS, GREY; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 35mm; External Width - Metric: 154.5mm; External Depth - Metric: 179mm; IP Rating: IP54; Body Colour: Grey; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1598BBSGY.