What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1593HAMUNOBK

Enclosure, Computer, Abs, Black, 4.3 X 2.9 X 1.0 in., For Arduino Uno
$ 7.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593HAMUNOBK.

Related Parts

Hammond1593NBK
Black ABS Plastic Hand Held Instrument Enclosure with Two Removable Panels 110x75x25mm
ENCLOSURE, COMPUTER, ABS, BLACK, 4.3 X 2.9 X 1.0 IN., FOR ARDUINO DUE
ENCLOSURE, COMPUTER, ABS, BLACK, 4.3 X 2.9 X 1.0 IN., FOR ARDUINO MEGA 2560
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;4.38LX3.257WX1.110H IN; B | Serpac WM031RI, BK
SerpacWM031,BK
ENCLOSURE, WALL MOUNT, PLASTIC, BLACK; E; Enclosure Type:Wall Mount; Material:Plastic; Body

Descriptions

Descriptions of Hammond 1593HAMUNOBK provided by its distributors.

ENCLOSURE, COMPUTER, ABS, BLACK, 4.3 X 2.9 X 1.0 IN., FOR ARDUINO UNO
HAMND 1593HAMUNOBK Enclosures > Handheld Enclosure
Black Acrylonitrile Butadiene Styrene Development Board Enclosure
Arduino Uno Enclosure, Abs, Black; For Use With:Arduino Uno Board; External Height:25.2Mm; External Width:75Mm; External Depth:111.25Mm; Enclosure Material:Abs; Body Colour:Black; Product Range:-; Svhc:No Svhc (15-Jan-2019); Rohs Compliant: Yes |Hammond 1593HAMUNOBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM