What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1593HAMPIGY

ABS enclosure, (L x W x H) 105 x 65 x 30 mm, light gray (RAL 7035), 1593HAMPIGY
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593HAMPIGY.

element14 APAC

Datasheet1 page12 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2023-11-18
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

ABS enclosure, (L x W x H) 95 x 77 x 30 mm, black (RAL 9005), 1593HAMDOGGY
Enclosure Plastic 3.75 x 3.04 x 1.18 Inch Light Gray for Beaglebone Black
Bud IndustriesPC-11476
Electronic Instrument Enclosure 1.18 in. H x 5.12 in. W x 3 in. D Non-Metallic
Hammond1593BBGY
ABS device enclosure, (L x W x H) 95 x 76 x 30 mm, light gray (RAL 7035), IP54, 1593BBGY
Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPS-11521-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,3.62X2.25X1.01 IN, PLASTIBOX STYLE F

Descriptions

Descriptions of Hammond 1593HAMPIGY provided by its distributors.

ABS enclosure, (L x W x H) 105 x 65 x 30 mm, light gray (RAL 7035), 1593HAMPIGY
DEV BOARD ENCLOSURE, ABS, GREY; For Use With:Raspberry Pi Model B Dev Boards; External Height:30mm; External Width:65.87mm; External Depth:104.24mm; Enclosure Material:ABS; Body Colour:Grey; Product Range:1593HAM Series;
Enclosure Grey, Raspberry Pi Board; Tipo De Accesorio:Envolvente; Para Usar Con:Raspberry Pi B Single Board Computer; Características:Grey Color Enclosure, Assembly Includes Top & Bottom Cover, 4 Clear Rubber Feet |Hammond 1593HAMPIGY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1593HAMPIGY.