What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1593HAMDOGGY

ABS enclosure, (L x W x H) 95 x 77 x 30 mm, black (RAL 9005), 1593HAMDOGGY
$ 5.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593HAMDOGGY.

element14 APAC

Datasheet1 page11 years ago

TME

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ABS enclosure, (L x W x H) 95 x 77 x 30 mm, light gray (RAL 7035), 1593HAMBONEGY
Hammond1593BBGY
ABS device enclosure, (L x W x H) 95 x 76 x 30 mm, light gray (RAL 7035), IP54, 1593BBGY
Enclosure ABS 104,2x65,5x30mm Grey for Raspberry PI 1593HAMPIGY
Bud IndustriesPS-11521-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,3.62X2.25X1.01 IN, PLASTIBOX STYLE F
Bud IndustriesPC-11476
Electronic Instrument Enclosure 1.18 in. H x 5.12 in. W x 3 in. D Non-Metallic
Bud IndustriesPBS-11532-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,4.375X3.25X1.525IN, PLASTIBOX STYLEF

Descriptions

Descriptions of Hammond 1593HAMDOGGY provided by its distributors.

ABS enclosure, (L x W x H) 95 x 77 x 30 mm, black (RAL 9005), 1593HAMDOGGY
Enclosure Plastic 3.75 x 3.04 x 1.18 Inch Light Gray for Beaglebone White
enclosure - plastic 1593BB HAMDOG ENCL (3.75 x 3.04 x 1.18) Hammond PN 1593HAMDOGGY : UPC [623980401126] Color: Light Gray
BEAGLEBONE ENCLOSURE; For Use With: Beaglebone Board; External Height: 30mm; External Width: 77.31mm; External Depth: 95.31mm; Enclosure Material: ABS; Body Colour: Grey; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Beaglebone Enclosure, Abs, Grey; Para Usar Con:Beaglebone Board; Altura Externa:30Mm; Anchura Externa:77.31Mm; Profundidad Externa:95.31Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Color De La Carcaza:Gris |Hammond 1593HAMDOGGY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1593HAMDOGGY.