Hammond 1593DBK

Enclosure, Clamshell, Handheld, Abs, UL94HB, Black, 4.4X1.4X1 in, Rh Series
$ 3.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593DBK.

Electro Sonic

Datasheet1 page19 years ago

Master Electronics

Burklin Elektronik

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+70.01%

Supply Chain

Country of OriginUSA
Introduction Date2006-01-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bud IndustriesHP-3653-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.49X1.41X1.02 IN, HP SERIES
SerpacC6PC,BK
BOX ABS BLACK 2.260"L X 1.610"W
SerpacC6KH,BK
BOX ABS BLACK 2.260"L X 1.610"W
Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551KFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,3.15X1.58X0.79 IN,1551 SERIES
Hammond1551KRBK
Black Plastic Enclosure with Key Ring 3.15 x 1.58 x 0.79 Inch Black

Descriptions

Descriptions of Hammond 1593DBK provided by its distributors.

ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 4.4X1.4X1 IN, RH SERIES
CASE, ABS, BLACK, 114X36X25MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 114mm; External Width - Metric: 36mm; External Depth - Metric: 25mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; E
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 35.7 / External Depth mm = 114 / External Height mm = 25.8 / Internal Width mm = 29.76 / Internal Depth mm = 103.8 / Internal Height mm = 19.8 / Series = 1593

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM