Hammond 1591BTBU

Polycarbonate enclosure, (L x W x H) 112 x 62 x 31 mm, blue, IP54, 1591BTBU
$ 5.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591BTBU.

HQonline

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Electro Sonic

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+34.92%

Supply Chain

Country of OriginCanada
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1591BBU
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLUE,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591BTCL
Polycarbonate enclosure, (L x W x H) 112 x 62 x 31 mm, colorless, IP54, 1591BTCL
Hammond1591BTRD
Polycarbonate enclosure, (L x W x H) 112 x 62 x 31 mm, red, IP54, 1591BTRD
SerpacM-6-TR-RD
Translucent Plastic Enclosures 2.4X4.15X.85 RD
Bud IndustriesPN-1321-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.53 X 2.56 X 1.57IN, PN SERIES
Translucent Plastic Enclosures 2.75X4.94X.94 BL

Descriptions

Descriptions of Hammond 1591BTBU provided by its distributors.

Polycarbonate enclosure, (L x W x H) 112 x 62 x 31 mm, blue, IP54, 1591BTBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,4.4X2.4X1.26 IN,1591T
enclosure - plastic 1591B TRANSPARENT BLUE (4.41 x 2.44 x 1.21) Hammond PN 1591BTBU : UPC [623980533117] Color: Trans. Blue
BOX, POLYCARBONATE, 112X62X27MM; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 112mm; External Width - Metric: 62mm; External Depth - Metric: 31mm; IP Rating: IP54; Body Colour: Blue
Enclosure Material = Polycarbonate / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Blue / External Width mm = 62 / External Depth mm = 112 / External Height mm = 28 / Internal Width mm = 55.78 / Internal Depth mm = 105.78 / Internal Height mm = 26.9 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591 BTBU