Hammond 1591XXLSBK

ABS enclosure, (L x W x H) 86 x 56 x 36 mm, black (RAL 9005), IP54, 1591XXLSBK
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXLSBK.

Electro Sonic

Datasheet1 page20 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-25.18%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591XXLBK
Hammond Flammability ABS Enclosure, Ext Dim 87 × 57 × 36mm, 1591 Series, IP54, Black
ENCLOSURE, FLAME RETARDANT, ABS, BLACK, 3.3 X 2.2 X 1.4 | Hammond Manufacturing 1591XXLFLBK
Black ABS Plastic Multi-Purpose Enclosure with Flanged Lid and Mounting Flanges 87x57x36mm
Bud IndustriesCU-790
Enclosure 1.50 in. H x 2.00 in. W x 3.00 in. D Non-Metallic Black ABS
Bud IndustriesCU-790-MB
Plastic Enclosure 3.08 in. H x 2.08 in. W x 1.50 in. D ABS Plastic Black
Bud IndustriesCU-18424-B
Bud Industries CU-18424-B Snap Utility Box, Black, 2.8x2x1.2 in, CU Snap Series

Descriptions

Descriptions of Hammond 1591XXLSBK provided by its distributors.

ABS enclosure, (L x W x H) 86 x 56 x 36 mm, black (RAL 9005), IP54, 1591XXLSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.4X2.2X1.52 IN, IP54,1591XXS SERIES
ENCLOSURE, ABS, BLACK, 87X58X43MM; Enclosure Type: Multipurpose; Enclosure Material: Plastic; External Height - Metric: 42.75mm; External Width - Metric: 87.07mm; External Depth - Metric: 57.87mm; IP Rating: IP54; Body Colour:
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 57.88 / External Depth mm = 87 / External Height mm = 39 / Internal Width mm = 51.65 / Internal Depth mm = 80.85 / Internal Height mm = 35 / Series = 1591 / Weight g = 47

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM