Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591XXCSFLBK

Enclosure Plastic 4.7 x 2.6 x 1.4 Inch Black General Purpose ABS with Self Tapping Screws
$ 3.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXCSFLBK.

Farnell

Datasheet1 page20 years ago
Datasheet3 pages8 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-21.79%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ENCLOSURE, FLAME RETARDANT, ABS, BLACK, 4.7 X 2.6 X 1.4 | Hammond Manufacturing 1591XXCFLBK
Hammond1591XXCSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,4.7X2.6X1.52 IN, IP54,1591XXS SERIES
Hammond1591XXCBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X2.6X1.52 IN, IP54,1591XX SERIES
Bud IndustriesHH-3643
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
Bud IndustriesCU-793-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.1 X 2.23 X 2IN, STYLE E SERIES

Descriptions

Descriptions of Hammond 1591XXCSFLBK provided by its distributors.

Enclosure Plastic 4.7 x 2.6 x 1.4 Inch Black General Purpose ABS with Self Tapping Screws
Hammond ABSshell, external dimensions121.44 x 66.94 x 37.25mm, 1591series, IP54, Black
Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
enclosure - plastic GP ABS PLASTIC CASE (4.7 x 2.6 x 1.4) Hammond PN 1591XXCSFLBK : UPC [623980031132] Color: Black
General Purpose Plastic Enclosures 4.7 X 2.6 X 1.4 Black
ENCLOSURE, ABS, 1591, FLANGED, BLACK
Enclosures, Boxes, & Cases 4.7 X 2.6 X 1.4 Black
ABS Encl. 121x67x40 BK Flanged Lid
BOX PLASTIC BLK 4.78"L X 2.64"W
BOX PLAS BLK 4.781"L X 2.636"W
BOX, ABS, FLANGED, 121X66X40MM; Enclosure Type:Multipurpose; Enclosure Material:Plastic; External Height - Metric:121mm; External Width - Metric:66mm; External Depth - Metric:40mm; IP Rating:IP54; Body Colour:Black; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591XXCSFLBK.