What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1591VSFLBK

Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
$ 6.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591VSFLBK.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Electro Sonic

TME

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-53.30%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591VSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.7X4.7X3.66 IN, IP54, 1591 SERIES
Hammond1591VBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X4.7X3.66 IN, IP54,1591 SERIES
Hammond1591VFLBK
Enclosure Plastic 4.72 x 4.72 x 3.7 Inch Black Flanged Lid Flame Retardant ABS
Bud IndustriesCU-389-MB
Bud Industries CU-389-MB Utility Box, Style G, Flanges, 5.1x3.6x1.6 in, Utilibox Series
Bud IndustriesCU-389
Bud Style G CU-389 Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Bud IndustriesCU-387
Bud Industries CU-387 Utility Box, Style G, Plastic, 5.6x4.3x1.8 in, Utilibox Series

Descriptions

Descriptions of Hammond 1591VSFLBK provided by its distributors.

Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
enclosure - plastic 1591 GP ABS FLANGED LID BK (4.72 x 4.72 x 3.7) Hammond PN 1591VSFLBK : UPC [623980197135] Color: Black
BOX, ABS, BLACK, 120X120X94MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 119mm; External Width - Metric: 119mm; External Depth - Metric: 89mm; IP Rating: IP54; Body Colour: Black; NEMA Rat
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V-0 / Enclosure Colour = Black / External Width mm = 120.3 / External Depth mm = 145.8 / External Height mm = 93.8 / Internal Width mm = 113.23 / Internal Depth mm = 113.23 / Internal Height mm = 89.9 / Series = 1591 / Enclosure Type = Multi-Functional / Enclosure Type = Flanged

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591VSFLBK..