Hammond 1591VF2SBK

Enclosure Plastic 4.72 x 4.72 x 3.7 Inch Black Bottom Flange General Purpose ABS
$ 9.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591VF2SBK.

Master Electronics

Datasheet3 pages10 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-6.51%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1591VF2BK
Enclosure Plastic 4.72 x 4.72 x 3.7 Inch Black Bottom Flange Flame Retardant ABS
Hammond1591VSBK
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, black (RAL 9005), IP54, 1591VSBK
Hammond1591VSFLBK
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, black (RAL 9005), IP54, 1591VSFLBK
Bud IndustriesDMX-4780-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesPTH-11811-B
ENCLOSURE, HINGED, PANELMOUNT, ABS, UL94HB, BLACK,3.58X4.8X1.77IN, PLASTIBOX STYLE K

Descriptions

Descriptions of Hammond 1591VF2SBK provided by its distributors.

Enclosure Plastic 4.72 x 4.72 x 3.7 Inch Black Bottom Flange General Purpose ABS
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, black (RAL 9005), IP54, 1591VF2SBK
Hammond 1591VF2SBK Multipurpose GPABS Enclosure Flange Base 120 x 120 x 94 Black
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, BLACK,4.7X4.7X3.5 IN, IP54,1591F2S SERIES
ENCLOSURE, ABS, FLANGED, BLACK; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Black; External Height - Imperial:3.7"; External Height - Metric:94mm; External Width - Imperial:4.72"; External Width - Metric:120mm; External Depth - Imperial:4.72"; External Depth - Metric:120mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591VF2SBK..