Hammond 1591STBU

Enclosure, Box-lid, Polycarbonate, UL94V0, Transparent Blue, 4.3X3.2X1.76 in, 1591T
$ 8.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591STBU.

Master Electronics

Datasheet1 page16 years ago
Datasheet2 pages6 years ago
Datasheet2 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.01%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591STCL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,CLEAR,4.3X3.2X1.76 IN, IP54,1591T SERIES
Hammond1591SBU
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLUE,4.3X3.2X1.76 IN, IP54,1591 SERIES
Hammond1591STRD
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT RED,4.3X3.2X1.76 IN,1591T
Bud IndustriesPN-1321-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.53 X 2.56 X 1.57IN, PN SERIES
Serpac232C,BK
Enclosure Black/Clear ABS/Poly Hand Held Split Sides 9V 4.380" L x 3.250" W x 2.000" H
SURFACE MOUNT REMOVABLE TOP ABS ENCLOSURE- CLEAR/BLACK

Descriptions

Descriptions of Hammond 1591STBU provided by its distributors.

ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,4.3X3.2X1.76 IN,1591T
enclosure - plastic 1591S TRANSPARENT BLUE (4.33 x 3.24 x 1.73) Hammond PN 1591STBU : UPC [623980533193] Color: Trans. Blue
MULTIPURPOSE FRPC ENCLOSURE; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 40mm; External Width - Metric: 82.2mm; External Depth - Metric: 110.1mm; IP Rating: IP54; Body Colour: Blue

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591STBU.