Hammond 1591SBU

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Blue, 4.3X3.2X1.76 in, IP54, 1591 Series
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591SBU.

Electro Sonic

Datasheet1 page20 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-96.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1591STBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,4.3X3.2X1.76 IN,1591T
Hammond1591XXSTBU
Hammond 1591XXSTBU ABS Enclosure Multipurpose Translucent Blue 110 x 82 x 44mm
Hammond1591BTBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,4.4X2.4X1.26 IN,1591T
Bud IndustriesEXN-23351-BLP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 3.5 in. D Extruded Aluminum
Bud IndustriesBT-2723
Bud Industries BT-2723 Enclosure, Clear Plastic, Blue, 4.5x3.5x2.2 in, BT Series

Descriptions

Descriptions of Hammond 1591SBU provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLUE,4.3X3.2X1.76 IN, IP54,1591 SERIES
Blue Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
enclosure - plastic ABS PLASTIC (4.33 x 3.24 x 1.73) Hammond PN 1591SBU : UPC [623980793856] Color: Blue
Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Blue
General Purpose Plastic Enclosures 4.3 X 3.2 X 1.6 Blue
Metric, Non-metallic, wid 82.2, ABS
BOX, ABS, 4.33x3.23x1.58, BLUE
BOX PLASTIC BLUE 4.34"L X 3.24"W
ENCLOSURE, MULTIPURPOSE; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Blue; External Height - Imperial:1.73"; External Height - Metric:44mm; External Width - Imperial:3.23"; External Width - Metric:82mm; External Depth - Imperial:4.33"; External Depth - Metric:110mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591SBU.