Hammond 1591MSGY

HAMMOND 1591MSGY Enclosure, IP 54, Integral Card Guides, Multipurpose, 26 mm, 56 mm, 85 mm
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591MSGY.

TME

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.71%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591MFLGY
ABS enclosure, (L x W x H) 84 x 56 x 26 mm, light gray (RAL 7035), IP54, 1591MFLGY
Hammond1591MGY
ABS enclosure, (L x W x H) 84 x 56 x 20 mm, light gray (RAL 7035), IP54, 1591MGY
Hammond1591MF2SGY
Enclosure Plastic 3.34 x 2.2 x 1.03 Inch Light Gray Bottom Flange General Purpose ABS
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series

Descriptions

Descriptions of Hammond 1591MSGY provided by its distributors.

HAMMOND 1591MSGY Enclosure, IP 54, Integral Card Guides, Multipurpose, 26 mm, 56 mm, 85 mm
ABS enclosure, (L x W x H) 84 x 56 x 20 mm, light gray (RAL 7035), IP54, 1591MSGY
Enclosure Plastic 3.34 x 2.2 x 1.03 Inch Light Gray General Purpose ABS
ENCLOSURE, ABS, GREY; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.02"; External Height - Metric:26mm; External Width - Imperial:2.2"; External Width - Metric:56mm; External Depth - Imperial:3.35"; External Depth - Metric:85mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591MSGY..